Texas Instruments Temperature Sensor Switch, Open Drain Output, Surface Mount, ±2°C, 6 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8376
Mfr. Part No.:
TMP302DDRLT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature Switch

Output Type

Open Drain

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.4 V

Maximum Operating Supply Voltage

3.6 V

Package Type

SOT-553

Length

1.7mm

Height

0.55mm

Width

1.3mm

Dimensions

1.7 x 1.3 x 0.55mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy