Wurth Elektronik, Digital Output Humidity Sensor, Surface Mount, ±3.5 %, 6-Pin LGA
- RS Stock No.:
- 213-7037
- Distrelec Article No.:
- 304-39-929
- Mfr. Part No.:
- 2525020210001
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-7037
- Distrelec Article No.:
- 304-39-929
- Mfr. Part No.:
- 2525020210001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±3.5 % | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| RH Range | 0 to 100 % | |
| Height | 900μm | |
| Width | 2mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Humidity Sensor | ||
Output Type Digital | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±3.5 % | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA | ||
RH Range 0 to 100 % | ||
Height 900μm | ||
Width 2mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Wurth Elektronik WSEN-HIDS Humidity Sensor with integrated Temperature Sensor provide advanced sensing capabilities to any embedded application.
MEMS based capacitive sensing principle
Embedded analogue to digital converter
Selectable output data rate
Related links
- Wurth Elektronik Surface Mount 6-Pin LGA
- Wurth Elektronik Surface Mount ±0.25 %, 6-Pin UDFN
- Renesas Electronics HS300x Series Surface Mount ±1.8 %, 6-Pin LGA
- Renesas Electronics HS300x Series Surface Mount ±1.5 %, 6-Pin LGA
- Renesas Electronics HS Series Surface Mount ±1.5 %, 6-Pin LGA
- Wurth Elektronik Digital Output, 4-Pin
- RS PRO Surface Mount ±0.2°C, 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH 6-Pin DFN
