Renesas Electronics HS400 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2.5 %RH, 8-Pin
- RS Stock No.:
- 272-7204
- Mfr. Part No.:
- HS4003
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7204
- Mfr. Part No.:
- HS4003
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | I2C | |
| Accuracy | ±2.5 %RH | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | 8-LGA | |
| RH Range | 0 to 100 % | |
| Length | 2.5mm | |
| Width | 900μm | |
| Series | HS400 | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type I2C | ||
Accuracy ±2.5 %RH | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type 8-LGA | ||
RH Range 0 to 100 % | ||
Length 2.5mm | ||
Width 900μm | ||
Series HS400 | ||
Standards/Approvals No | ||
Height 2.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The Renesas Electronics High performance relative humidity and temperature sensor is a digital sensor which accurately measures relative humidity and temperature levels. The measured data is internally corrected and compensated for accurate operation over a wide range of temperature and humidity levels user calibration is not required. This sensor is an ideal choice for portable and remote applications.
Very low current consumption
Digital I2C output with CRC checksum
Highly robust protection from mechanical shock
Excellent stability against aging and volatile compounds
Highly robust protection from harsh environmental conditions
Related links
- Renesas Electronics HS400 Series Surface Mount ±2.5 %RH, 8-Pin
- Renesas Electronics HS400 Series Surface Mount ±1.5 %RH, 8-Pin
- RS PRO Surface Mount 1.5 %RH, 8-Pin DFN
- Renesas Electronics HS401x Series Surface Mount ±2.5 %, 8-Pin 8-LGA
- Renesas Electronics HS300x Series Surface Mount ±1.8 %, 6-Pin LGA
- Renesas Electronics HS Series Surface Mount ±1.5 %, 6-Pin LGA
- Renesas Electronics HS300x Series Surface Mount ±1.5 %, 6-Pin LGA
- Renesas Electronics HS410 Series Surface Mount ±2.5 %RH,
