Microchip AT30TS750A Series, Digital Output Temperature Sensor, Surface Mount, I2C, SMBus, 2 Wire, ±1 %, 8-Pin MSOP
- RS Stock No.:
- 232-6022
- Mfr. Part No.:
- AT30TS750A-XM8M-B
- Manufacturer:
- Microchip
Subtotal (1 tube of 96 units)*
€102.34
(exc. VAT)
€125.86
(inc. VAT)
In Stock
- 384 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 + | €1.066 | €102.34 |
*price indicative
- RS Stock No.:
- 232-6022
- Mfr. Part No.:
- AT30TS750A-XM8M-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | I2C, SMBus, 2 Wire | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | AT30TS750A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type I2C, SMBus, 2 Wire | ||
Sub Type Temperature Sensor | ||
Accuracy ±1 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 3mm | ||
Height 1.1mm | ||
Series AT30TS750A | ||
Automotive Standard No | ||
The Microchip AT30TS750A combines precision temperature monitoring and non-volatile (NVM) registers. The value-added NVM registers allow user configuration settings to be permanently retained across power cycles to simplify the system design, reduce processor start-up code, and improve system reliability. temperature sensor is capable of measuring and converting temperatures from -55ºC to +125ºC to a digital word and provides a typical accuracy of +-0.5ºC over the operating temperature range of 0ºC to +85ºC.
2-wire I²C™/Sambas Compatible Interface
Single 1.7V to 5.5V Supply
Integrated Non-volatile Registers
User Selectable 9- to 12-Bit Resolution
±0.5°C Accuracy from 0°C to +85°C (typical)
±1.0°C Accuracy from -25°C to +105°C (typical)
Related links
- Microchip AT30TS750A Series Surface Mount SMBus ±1 %, 8-Pin MSOP
- Microchip AT30TS750A Series Surface Mount SMBus 8-Pin 8MA2
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
- Microchip AT30TS74 Series Surface Mount SMBus 8-Pin 8MA2
- Microchip AT30TS75A Series Surface Mount 2 Wire ±3°C, 8-Pin
- Microchip EMC1814T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip EMC1815T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- STMicroelectronics Surface Mount SMBus 8-Pin MSOP
