ams OSRAM AS6221-AWLT-S Series, Open Drain Output Digital Temperature Sensor, Surface Mount, I2C, 0.09 °C, 6-Pin WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
232-9702
Mfr. Part No.:
AS6221-AWLT-S
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Digital Temperature Sensor

Output Type

Open Drain

Interface Type

I2C

Accuracy

0.09 °C

Mount Type

Surface

Pin Count

6

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

RH Range

5 to 85 %

Package Type

WLCSP

Series

AS6221-AWLT-S

Length

1.5mm

Height

1mm

Standards/Approvals

MIL-STD-833J-3015.9ESD, IPC/JEDEC J-STD-020, ISO/IEC-17025, NISTCalibration, JESD78DLatch-up

Width

1mm

Automotive Standard

No

COO (Country of Origin):
AT
The ams AS6221 series is a high accurate digital temperature sensor with an accuracy of up to ±0.09°C, which is ideal for healthcare applications, wearables and devices requiring high-performance thermal information. The AS6221, is a complete digital sensor system, requires no calibration or linearization. It provides measurement outputs via a standard I²C interface. The sensor supports eight I²C addresses avoiding bus conflicts in multi-sensor use cases. The ultra-small size of the sensor enables accurate body/skin temperature measurements in very small health and lifestyle monitoring products.

High temperature accuracy

Ultra-low power consumption

Complete sensor system with serial bus connection

Alert functionality for exact temperature control

Enables high accurate skin temperature measurements

Long battery life and low self heating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy