Renesas Electronics HS401x Series, Analogue Output Analogue Temperature Sensor, Surface Mount, I2C, ±2.5 %, 8-Pin 8-LGA
- RS Stock No.:
- 244-4473
- Mfr. Part No.:
- HS4113
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4473
- Mfr. Part No.:
- HS4113
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Analogue Temperature Sensor | |
| Output Type | Analogue | |
| Interface Type | I2C | |
| Accuracy | ±2.5 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | 8-LGA | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Height | 900μm | |
| Series | HS401x | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Analogue Temperature Sensor | ||
Output Type Analogue | ||
Interface Type I2C | ||
Accuracy ±2.5 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type 8-LGA | ||
RH Range 0 to 100 % | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Height 900μm | ||
Series HS401x | ||
Width 2.5mm | ||
Automotive Standard AEC-Q100 | ||
The Renesas electronics' HS411x series is a highly accurate, fully calibrated automotive-grade relative humidity and temperature sensor with a hydrophobic membrane. the membrane makes the HS411x dust resistant and waterproof. the MEMS sensor features a proprietary sensor-level protection, ensuring high reliability and long-term stability.
Humidity range of 0% to 100%RH and accuracy of ±2.5% RH
Hydrophobic membrane, IP67 rating
Excellent stability against aging and volatile compounds
Related links
- Renesas Electronics HS401x Series Surface Mount ±2.5 %, 8-Pin 8-LGA
- Renesas Electronics HS401x Series Surface Mount ±2.5 %, 8-Pin 8-LGA
- Renesas Electronics HS401x Series Surface Mount ±1.5 %, 8-Pin 8-LGA
- Renesas Electronics HS401x Series Surface Mount ±1.5 %, 8-Pin 8-LGA
- Sensirion SHT4xI Series Surface Mount ±2.5 %, 4-Pin DFN
- Renesas Electronics HS400 Series Surface Mount ±2.5 %RH, 8-Pin
- Maxim Integrated MAX6612 Series Surface Mount ±5.5°C, 5-Pin
- Maxim Integrated MAX6613 Series Surface Mount ±4°C, 5-Pin SC-70
