Microchip MCP960X/L0X/RL0X Series, Push Pull Output Temperature Converter, Surface Mount, I2C, 20-Pin MQFN
- RS Stock No.:
- 247-8745
- Mfr. Part No.:
- MCP9601T-E/MX
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€26,730.00
(exc. VAT)
€32,868.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €8.10 | €26,730.00 |
*price indicative
- RS Stock No.:
- 247-8745
- Mfr. Part No.:
- MCP9601T-E/MX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Converter | |
| Output Type | Push Pull | |
| Interface Type | I2C | |
| Sub Type | Temperature | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -65°C | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 6V | |
| Package Type | MQFN | |
| Height | 1mm | |
| Length | 5mm | |
| Series | MCP960X/L0X/RL0X | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Converter | ||
Output Type Push Pull | ||
Interface Type I2C | ||
Sub Type Temperature | ||
Mount Type Surface | ||
Pin Count 20 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -65°C | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 6V | ||
Package Type MQFN | ||
Height 1mm | ||
Length 5mm | ||
Series MCP960X/L0X/RL0X | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip MCP960X converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. The temperature correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 thermocouple database. This device corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±0.5°C/±1.5°C (typ./max.).
Thermocouple electromotive force (EMF) to °C
Integrated cold-junction compensation, integrated thermocouple open-circuit and short-circuit detection
Measurement resolution of hot and cold-junctions is +0.0625°C (typical)
Four programmable temperature alert outputs
Programmable digital filter for temperature
Related links
- Microchip MCP960X/L0X/RL0X Series Surface Mount 20-Pin MQFN
- Microchip MCP9600 Series Surface Mount SMBus 20-Pin MQFN
- Microchip MCP96RL00 Series Surface Mount ±6°C, 20-Pin MQFN
- Microchip MCP9601 Series Surface Mount ±0.5°C, 20-Pin
- Microchip MCP9601 Series Surface Mount ±2°C, 20-Pin
- Microchip MCP960X Series Surface Mount ±1 °C, 20-Pin 20LD QFN
- Microchip 8 Bit MCU 28kB FLASH, 25-Pin MX
- Microchip PIC16F1778-E/MX 8 Bit MCU 28kB FLASH, 25-Pin MX
