Microchip PIC16F1778-E/MX 8 Bit MCU, PIC16 Microcontroller, 28kB FLASH, 25-Pin MX
- RS Stock No.:
- 263-8115
- Mfr. Part No.:
- PIC16F1778-E/MX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8115
- Mfr. Part No.:
- PIC16F1778-E/MX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | MX | |
| Mount Type | Surface | |
| Pin Count | 25 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 28kB | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type MX | ||
Mount Type Surface | ||
Pin Count 25 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 28kB | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
The Microchip PIC16F177X microcontrollers feature a high level of integration of Intelligent Analog and digital peripherals for a wide range of applications, such as lighting, power supplies, battery charging, motor control and other general purpose applications. These devices deliver multiple Op Amps, 5 to 10 bit DACs, High Speed Comparators, 10-bit ADC, 10 to 16 bit PWMs, Programmable Ramp Generator and other peripherals that can be connected internally to create closed loop systems without using pins or PCB area. The 10 and 16-bit PWMs, the Digital Signal Modulator and tristate output Op Amp can be used together to create a LED dimming engine. The Peripheral Pin Select functionality provides flexibility, eases PCB layout and peripheral utilization by allowing digital peripheral pin mapping to any I/O.
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
128 Bytes of Non Volatile Data Storage High-Endurance Flash
Internal clock speeds from 32MHz to 31kHz
3times Op Amps
3times 10-bit DACs
3times 5 bit DACs
6times High Speed Comparators
10 bit ADC with 17 channels
Zero Cross Detect
3times Programmable Ramp Generator
3times 10 bit PWMs
3times 16 bit PWMs
2times 100mA I/Os
3times Capture, Compare, PWM
3times Complementary Output Generator
4times Configurable Logic Controller
Related links
- Microchip 8 Bit MCU 28kB FLASH, 25-Pin MX
- Microchip PIC16F1527T-I/PT 8 Bit MCU 28kB FLASH, 64-Pin TQFP
- Microchip PIC16F1718T-I/SS 8 Bit MCU 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F1718T-I/ML 8 Bit MCU 28kB FLASH, 28-Pin TSSOP
- Microchip PIC16F18856T-I/SS 8 Bit MCU 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F15356-I/MV 8 Bit MCU 28kB FLASH, 48-Pin UQFN
- Microchip 8 Bit MCU 28kB FLASH, 28-Pin TSSOP
- Microchip PIC16F1778-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
