Microchip MCP960X/L0X/RL0X Series, Push Pull Output Temperature Converter, Surface Mount, I2C, 20-Pin MQFN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.10

(exc. VAT)

€9.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€8.10
50 - 99€6.74
100 - 249€6.23
250 - 999€6.11
1000 +€6.00

*price indicative

Packaging Options:
RS Stock No.:
247-8746
Mfr. Part No.:
MCP9601T-E/MX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Converter

Output Type

Push Pull

Sub Type

Temperature

Interface Type

I2C

Mount Type

Surface

Pin Count

20

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-65°C

Minimum Supply Voltage

300mV

Maximum Supply Voltage

6V

Package Type

MQFN

Length

5mm

Height

1mm

Width

5mm

Standards/Approvals

RoHS

Series

MCP960X/L0X/RL0X

Automotive Standard

No

The Microchip MCP960X converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. The temperature correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 thermocouple database. This device corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±0.5°C/±1.5°C (typ./max.).

Thermocouple electromotive force (EMF) to °C

Integrated cold-junction compensation, integrated thermocouple open-circuit and short-circuit detection

Measurement resolution of hot and cold-junctions is +0.0625°C (typical)

Four programmable temperature alert outputs

Programmable digital filter for temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy