Texas Instruments TMP117 Series, Digital Output Temperature, Surface Mount, SMBus, I2C, ±0.1°C, 6-Pin WSON

Subtotal (1 reel of 250 units)*

€1,124.50

(exc. VAT)

€1,383.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
250 +€4.498€1,124.50

*price indicative

RS Stock No.:
252-8570
Mfr. Part No.:
TMP117AIDRVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature

Output Type

Digital

Sub Type

Temperature

Interface Type

SMBus, I2C

Accuracy

±0.1°C

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-55°C

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Package Type

WSON

Length

2.1mm

Series

TMP117

Standards/Approvals

RoHS

Width

800μm

Height

2.1mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy