Texas Instruments TMP75 Series, Digital Output Temperature, PCB, 2 Wire Serial, ±1°C, 8-Pin
- RS Stock No.:
- 268-3638
- Mfr. Part No.:
- TMP75BIDGKT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.06
(exc. VAT)
€8.69
(inc. VAT)
Last RS stock
- Final 85 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.412 | €7.06 |
| 10 - 20 | €1.10 | €5.50 |
| 25 - 45 | €0.952 | €4.76 |
| 50 - 95 | €0.82 | €4.10 |
| 100 + | €0.748 | €3.74 |
*price indicative
- RS Stock No.:
- 268-3638
- Mfr. Part No.:
- TMP75BIDGKT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | 2 Wire Serial | |
| Accuracy | ±1°C | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | RoHS | |
| Length | 244μm | |
| Height | 197μm | |
| Series | TMP75 | |
| Width | 69μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type 2 Wire Serial | ||
Accuracy ±1°C | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals RoHS | ||
Length 244μm | ||
Height 197μm | ||
Series TMP75 | ||
Width 69μm | ||
Automotive Standard No | ||
The Texas Instruments digital temperature sensor an integrated digital temperature sensor with a 12 bit analog to digital converter that can operate at a 1.8 V supply. Requires no external components to sense the temperature. This sensor is capable of reading temperatures with a resolution of 0.0625 degree Celsius.
Low voltage alternative to LM75 and TMP75
Digital output with standard two wire serial
Up to 8 pin programmable bus addresses
Shutdown mode for battery power saving
One SHOT conversion mode for custom update rates
Related links
- Texas Instruments TMP75 Series PCB ±1°C, 8-Pin
- Texas Instruments TMP75 Series Surface Mount SMBus 8-Pin SOIC
- Texas Instruments LM75B Series Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments LM92 Series Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
- Texas Instruments TMP125 Series Surface Mount Serial-SPI
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
