Okdo DHT22 Series, Digital Output Temperature & Humidity Sensor, ±2 %
- RS Stock No.:
- 257-6801
- Mfr. Part No.:
- TS2176-A
- Manufacturer:
- Okdo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.98 |
| 5 - 9 | €11.62 |
| 10 + | €11.40 |
*price indicative
- RS Stock No.:
- 257-6801
- Mfr. Part No.:
- TS2176-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Sensor | |
| Accuracy | ±2 % | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Series | DHT22 | |
| Height | 18mm | |
| Length | 43mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Sensor | ||
Accuracy ±2 % | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
RH Range 0 to 100 % | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Series DHT22 | ||
Height 18mm | ||
Length 43mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Okdo DHT22 digital temperature and humidity sensor is a composite sensor which contains a calibrated digital signal output of the temperature and humidity. The dedicated digital modules collection technology and temperature and humidity sensing technology are applied to ensure that the product has high reliability and excellent long-term stability. Qualities of ultra-fast response, strong anti-interference, and high cost performance make it awideappliedapplication or even the most demanding one.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Wide range and high precision temperature and humidity sensor with digital output and pre-calibratedsensor
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
- Okdo DHT11 Series ±5 %, 11-Pin
- Texas Instruments TMP103 Series Surface Mount ±1°C, 6-Pin DSBGA
- Amphenol Advanced Sensors CC2D35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D33 Series Surface Mount ±3 %, 8-Pin
- Honeywell Technologies HIH8000 Series Surface Mount
- Microchip MCP9804 Series Surface Mount I2C 8-Pin
- Sensirion SHT3xA-DIS Series Surface Mount ±3 %, 8-Pin DFN
