Amphenol Advanced Sensors ChipCap 2 Series, Analogue, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C,
- RS Stock No.:
- 257-9493
- Mfr. Part No.:
- CC2A25
- Manufacturer:
- Amphenol Advanced Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
€668.40
(exc. VAT)
€822.10
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | €6.684 | €668.40 |
| 200 - 400 | €6.437 | €643.70 |
| 500 - 900 | €6.31 | €631.00 |
| 1000 + | €5.974 | €597.40 |
*price indicative
- RS Stock No.:
- 257-9493
- Mfr. Part No.:
- CC2A25
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue, Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Series | ChipCap 2 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.9mm | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue, Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Series ChipCap 2 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.9mm | ||
Length 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Amphenol Advanced Sensors telaire chip cap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow solderable SMD package. Individually calibrated and tested, chip cap 2 performs at ±2% from 20% to 80% RH, and is simple and ready to use without further calibration or temperature compensation.
Fully calibrated and temperature compensated
Digital or analogue output with alarm function
Precision & accuracy ±2%RH, ±0.3°C, 14 bit
Free operating voltage
Low current consumption
SMD package for automated assembly
Reliable in harsh environments
Related links
- Amphenol Advanced Sensors ChipCap 2 Series Digital Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors CC2A33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors T9602 Series Digital Output Temperature & Humidity Sensor I2C 4-Pin
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
