Sensirion SHT4xI Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %, 4-Pin DFN

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.52€5.04-
10 - 98€2.065€4.1318%
100 - 498€1.66€3.3234%
500 - 998€1.62€3.2435%
1000 +€1.57€3.1437%

*price indicative

Packaging Options:
RS Stock No.:
262-5424
Mfr. Part No.:
SHT40I-AD1F-R2
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

I2C

Sub Type

Sensor

Accuracy

±2 %

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

RH Range

0 to 100 %

Package Type

DFN

Standards/Approvals

RoHS

Height

500μm

Length

1.5mm

Series

SHT4xI

Width

1.5mm

Automotive Standard

No

COO (Country of Origin):
CH
The Sensirion SHT4xI digital is an industrial grade digital sensor platform for measuring relative humidity and temperature with different accuracy classes. It meets demanding ESD. The sensors can be interfaced via several preconfigured I2C addresses. An integrated heater allows for advanced on board diagnostics. The four pin dual flat no leads package is suitable for surface mount technology processing. Protection options such as patented filter membranes is available for any member of the SHT4xI digital family, enable operation in harshest environments.

Fully functional in condensing environment

Reliable water activity measurement in oil

Mature technology from global market leader JEDEC JESD47 qualification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy