Sensirion SHT4x Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1 %, 4-Pin DFN
- RS Stock No.:
- 262-5430
- Mfr. Part No.:
- SHT41-AD1F-R2
- Manufacturer:
- Sensirion
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
In Stock
- Plus 1,266 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.915 | €5.83 |
| 10 - 98 | €2.72 | €5.44 |
| 100 - 498 | €1.915 | €3.83 |
| 500 - 998 | €1.865 | €3.73 |
| 1000 + | €1.825 | €3.65 |
*price indicative
- RS Stock No.:
- 262-5430
- Mfr. Part No.:
- SHT41-AD1F-R2
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±1 % | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.08V | |
| Maximum Supply Voltage | 3.6V | |
| RH Range | 0 to 100 % | |
| Package Type | DFN | |
| Length | 1.5mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 1.5mm | |
| Series | SHT4x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±1 % | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.08V | ||
Maximum Supply Voltage 3.6V | ||
RH Range 0 to 100 % | ||
Package Type DFN | ||
Length 1.5mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 1.5mm | ||
Series SHT4x | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The Sensirion SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra low power budget. The power trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four pin dual flat no leads package is suitable for surface mount technology processing. Sensor specific calibration certificates according to ISO17025 identifiable through unique serial number.
Fully functional in condensing environment
Sensor specific calibration certificate
JEDEC JESD47 qualification
Related links
- Sensirion SHT4x Series Surface Mount ±1 %, 4-Pin DFN
- Sensirion SHT4x Series Temperature & Humidity Sensor Surface Mount ±1%, 4 Pins
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±1.5 %RH, 4-Pin DFN
- Sensirion Surface Mount 1 %RH DFN
- Sensirion SHT4xI Series Surface Mount 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2.5 %, 4-Pin DFN
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
