Wurth Elektronik, Digital Output Temperature & Humidity Sensor, Digital Output, 4-Pin

Subtotal (1 reel of 2500 units)*

€7,015.00

(exc. VAT)

€8,627.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.806€7,015.00

*price indicative

RS Stock No.:
280-2329
Mfr. Part No.:
2525020210002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

Digital Output

Pin Count

4

COO (Country of Origin):
CH
The Wurth Elektronik humidity sensor with integrated temperature sensor is used in application such as HVAC systems, home and building automation, smart farming, and data loggers.

Embedded analogue to digital converter

I²C communication interface

Operating temperature range -40 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy