Analog Devices, Open Drain Output Temperature, Surface Mount, Serial-I2C, ±2°C, 8-Pin MSOP
- RS Stock No.:
- 538-8591
- Mfr. Part No.:
- AD7414ARMZ-0
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 538-8591
- Mfr. Part No.:
- AD7414ARMZ-0
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Temperature | |
| Output Type | Open Drain | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-I2C | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Temperature | ||
Output Type Open Drain | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-I2C | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Height 850μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 3mm | ||
Automotive Standard No | ||
AD7414/7415/7416 Digital Temperature Sensors
The AD7414/7615/7416 ADCs are temperature to 10-bit digital converters with an I2C bus serial output.
Applications include mobile phones, PCs, hard disk drives, industrial process control, automotives and battery charging.
Accuracy: ±0.5°C
Over-temperature output (AD7414, AD7416 only)
Communication: I2C serial bus
Temperature & Humidity Sensors, Analog Devices
Related links
- Maxim Integrated Surface Mount I2C 8-Pin μMAX
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Analog Devices Surface Mount ±0.5°C, 8-Pin SOIC
- Microchip MCP9844T Series Surface Mount ±0.2°C, 8-Pin TDFN
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- onsemi Surface Mount ±2.5°C, 24-Pin QSOP
