Microchip, Digital Output Temperature Sensor, Surface Mount, SMBus, Serial-I2C, ±2°C, 5-Pin SOT-23

Get a bulk buy discount

Add 25 more to save €0.85

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.034€5.17-
25 - 95€1.00€5.00€0.85
100 +€0.964€4.82€7.00

*price indicative

Packaging Options:
RS Stock No.:
628-3554
Mfr. Part No.:
TC74A0-5.0VCTTR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Sensor

Output Type

Digital

Interface Type

SMBus, Serial-I2C

Sub Type

Temperature Sensor

Accuracy

±2°C

Mount Type

Surface

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Length

2.95mm

Height

1.1mm

Standards/Approvals

No

Width

1.63mm

Automotive Standard

No

TC74 Digital Thermal Sensors


The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.

The sensors are particularly suited for thermal protection and thermal control applications.

Features;

2Wire serial Interface

2.7 V to 5.5 V voltage range

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy