Microchip MCP9701AT Series, Voltage Output Voltage Temperature Sensor, Surface Mount, Analogue, ±1°C, 5-Pin SC-70
- RS Stock No.:
- 738-7054
- Distrelec Article No.:
- 304-45-506
- Mfr. Part No.:
- MCP9701AT-E/LT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 5,640 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €0.433 | €4.33 | - |
| 30 + | €0.415 | €4.15 | 4% |
*price indicative
- RS Stock No.:
- 738-7054
- Distrelec Article No.:
- 304-45-506
- Mfr. Part No.:
- MCP9701AT-E/LT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Temperature Sensor | |
| Output Type | Voltage | |
| Sub Type | Temperature Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -10°C | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SC-70 | |
| Height | 1mm | |
| Series | MCP9701AT | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Sensor Gain | 19.5mV/°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Temperature Sensor | ||
Output Type Voltage | ||
Sub Type Temperature Sensor | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -10°C | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SC-70 | ||
Height 1mm | ||
Series MCP9701AT | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
Sensor Gain 19.5mV/°C | ||
- COO (Country of Origin):
- TH
MCP9700/9701 Thermistor ICs
The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the Ability to drive large capacitive loads.
Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9701AT Series Surface Mount ±1°C, 5-Pin SC-70
- Microchip MCP9700T Series Surface Mount ±4°C, 5-Pin SC-70
- Microchip MCP9701AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9700A Series Surface Mount ±2 %, 5-Pin SC-70
- Texas Instruments LM20 Series Surface Mount ±2.5°C, 5-Pin SC-70
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- Microchip MCP9700A Series Through Hole Mount ±1°C, 3-Pin TO-92
