Texas Instruments, Open Drain Output Temperature, Surface Mount, SMBus, ±2°C, 16-Pin SSOP
- RS Stock No.:
- 817-5783
- Mfr. Part No.:
- AMC6821SDBQ
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€9.57
(exc. VAT)
€11.77
(inc. VAT)
Last RS stock
- Final 2,335 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.914 | €9.57 |
*price indicative
- RS Stock No.:
- 817-5783
- Mfr. Part No.:
- AMC6821SDBQ
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Open Drain | |
| Interface Type | SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SSOP | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Open Drain | ||
Interface Type SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SSOP | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Automotive Standard No | ||
AMC6821 Temperature Monitor with PWM Fan Control
The AMC6821 temperature monitor with PWM fan control is designed for applications that need active system cooling such as PCs, telecommunications equipment, DLP™ and LCD projectors . The monitor also works to reduce noise levels and power usage.
The AMC6821 has 3 functions;
1. Fan driver
2. Fan speed control
3. Monitors remote sensor diode temperatures
Features;
SMBus serial Interface
2.7 V to 5.5 V power supply
QSOP-16 package
3 Fan Control Modes: Auto Temperature Fan Mode, Software-RPM Mode, Software-DCY Mode
Temperature Control Interfaces, Texas Instruments
A range of temperature sensing, monitoring, control devices and evaluation platforms from Texas Instruments.
Related links
- Texas Instruments Surface Mount ±2°C, 16-Pin SSOP
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Texas Instruments Temperature Sensor Switch Surface Mount 6 Pins
- Texas Instruments Analog Temperature Sensor Surface Mount 5 Pins
- STMicroelectronics STLM75 Series Surface Mount I2C 8-Pin SO-8
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Analog Devices Surface Mount ±2°C, 8-Pin MSOP
- Texas Instruments Open Drain Current Monitor Single 16-Pin VQFN
