Microchip TC1047 Series, Voltage Output Voltage Temperature Sensor, Surface Mount, Analogue, ±2°C, 3-Pin SOT-23

Subtotal (1 pack of 20 units)*

€13.32

(exc. VAT)

€16.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.666€13.32

*price indicative

Packaging Options:
RS Stock No.:
823-0789
Mfr. Part No.:
TC1047VNBTR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Temperature Sensor

Output Type

Voltage

Sub Type

Temperature Sensor

Interface Type

Analogue

Accuracy

±2°C

Mount Type

Surface

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

4.4V

Package Type

SOT-23

Series

TC1047

Width

1.4mm

Height

1.02mm

Length

3.04mm

Standards/Approvals

No

Sensor Gain

10mV/°C

Automotive Standard

No

TC1046/47 Temperature-to-Voltage Converters


The TC1046/47 series of temperature-to-voltage converters measure temperatures between -40° to +125°C, with the output voltage being directly proportional to that of the temperature being measured.

Applications include mobile phones, temperature regulators, temperature controlled fans and temperature measurement.

Features;

2.7 V to 4.4 V supply voltage range

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy