Microchip, Driver Output Temperature, Through Hole Mount, Serial, ±5°C, 8-Pin PDIP
- RS Stock No.:
- 824-6279
- Mfr. Part No.:
- TC622VPA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 824-6279
- Mfr. Part No.:
- TC622VPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature | |
| Output Type | Driver | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial | |
| Accuracy | ±5°C | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 18V | |
| Package Type | PDIP | |
| Width | 6.6mm | |
| Length | 10.16mm | |
| Height | 4.06mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature | ||
Output Type Driver | ||
Sub Type Temperature Sensor | ||
Interface Type Serial | ||
Accuracy ±5°C | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 18V | ||
Package Type PDIP | ||
Width 6.6mm | ||
Length 10.16mm | ||
Height 4.06mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
TC622/624 Single Trip Point Temperature Sensors
The TC622/624 single trip point temperature sensors sense ambient temperature. The ambient temperature is then compared to a pre-programmable temperature set by the user with an external resistor. The sensors are Ideal for consumer electronics, CPU thermal management, fire & heat detection, power supply over-temperature detection, UPS, amplifier and motor applications.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip Through Hole Mount ±5°C, 8-Pin PDIP
- Microchip Surface Mount ±3°C, 8-Pin SOIC
- Microchip Through Hole Mount ±5°C, 5-Pin TO-220
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin PDIP
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Microchip Surface Mount Serial-SPI 5-Pin SOT-23
- Microchip MCP9800A0T Series Surface Mount SMBus 5-Pin
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
