Microchip, Driver Output Temperature Sensor, Surface Mount, Serial, ±3°C, 8-Pin SOIC
- RS Stock No.:
- 824-6276
- Mfr. Part No.:
- TC620CVOA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 824-6276
- Mfr. Part No.:
- TC620CVOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Driver | |
| Interface Type | Serial | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Package Type | SOIC | |
| Width | 3.99mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Driver | ||
Interface Type Serial | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Package Type SOIC | ||
Width 3.99mm | ||
Length 5mm | ||
Height 1.5mm | ||
TC620/621 Dual Trip Point Temperature Sensors
The TC620/621 series of dual trip point temperature sensors both have programmable hysteresis and temperature setpoints for thermal management within temperature regulators, CPUs, consumer equipment and power supply over temperature detection designs.
The TC620 has an on-chip temperature sensor whilst the TC621 measures remote temperatures, requiring connection to an NTC thermistor.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip Surface Mount ±3°C, 8-Pin SOIC
- Microchip Through Hole Mount ±5°C, 8-Pin PDIP
- Microchip Through Hole Mount ±5°C, 5-Pin TO-220
- Microchip Surface Mount Serial-SPI 8-Pin SOIC
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOIC
- onsemi Surface Mount SMBus 8-Pin SOIC
- Analog Devices Surface Mount ±0.5°C, 8-Pin SOIC
- Microchip Surface Mount SMBus 8-Pin SOIC
