Silicon Labs Temperature & Humidity Sensor, Digital Output, Surface Mount, Digital PWM, ±0.4 °C, ±4 %RH, 6 Pins
- RS Stock No.:
- 866-0133P
- Mfr. Part No.:
- Si7022-A10-IM1
- Manufacturer:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-0133P
- Mfr. Part No.:
- Si7022-A10-IM1
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | Digital PWM | |
| Accuracy | ±0.4 °C, ±4 %RH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.9 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | DFN | |
| Length | 3mm | |
| Height | 0.75mm | |
| Width | 3mm | |
| Dimensions | 3 x 3 x 0.75mm | |
| Resolution | 11 bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type Digital PWM | ||
Accuracy ±0.4 °C, ±4 %RH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.9 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type DFN | ||
Length 3mm | ||
Height 0.75mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.75mm | ||
Resolution 11 bit | ||
- COO (Country of Origin):
- PH
