RS PRO K K-Type Temperature Probe, 300 mm Length, 3.3 mm Diameter, 400 °C Max, RSCAL
- RS Stock No.:
- 889-402
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€98.59
(exc. VAT)
€121.27
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.59 |
*price indicative
- RS Stock No.:
- 889-402
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | K-Type | |
| Probe Length | 300mm | |
| Temperature Scale | ITS 90 (International Practical Temperature Scale) | |
| Probe Diameter | 3.3mm | |
| Maximum Temperature Measurement | 400°C | |
| Cable Length | 2m | |
| Connector Type | Mini Plug | |
| Standards/Approvals | IEC 60584-1:2013BS EN 60584-1:201IEC 60584-3(2007)BS EN60584-3(2008)IEC 751(1995)IEC 60751(2008) | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type K-Type | ||
Probe Length 300mm | ||
Temperature Scale ITS 90 (International Practical Temperature Scale) | ||
Probe Diameter 3.3mm | ||
Maximum Temperature Measurement 400°C | ||
Cable Length 2m | ||
Connector Type Mini Plug | ||
Standards/Approvals IEC 60584-1:2013BS EN 60584-1:201IEC 60584-3(2007)BS EN60584-3(2008)IEC 751(1995)IEC 60751(2008) | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Stainless Steel Penetration Probe with a pointed tip. 316 Stainless Steel Penetration Probe with a pointed tip for liquid and semi-solid temperature measurement. Comprising of a handle, 2 metre coiled cable and a mini plug.
Type: K
Probe Length: 300mm
Diameter: 3.3mm
Maximum Temperature 400°C
Supplied with Handle, 2m Coiled Cable and Fitted Mini Plug
Related links
- RS PRO K K-Type Temperature Probe 3.3 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 3.3 mm Diameter, 400 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter SYSCAL
- RS PRO K K-Type Temperature Probe 15 mm Diameter RSCAL
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max, SYSCAL
- RS PRO K Rounded K-Type Temperature Probe 3 mm Diameter RSCAL
