RS PRO K Rounded K-Type Temperature Probe, 100 mm Length, 1.5 mm Diameter, 850 °C Max, RSCAL

Subtotal (1 unit)*

€94.24

(exc. VAT)

€115.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€94.24

*price indicative

RS Stock No.:
889-404
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

K

Probe Tip Type

Rounded

Probe Type

K-Type

Probe Length

100mm

Temperature Scale

ITS 90 (International Practical Temperature Scale)

Probe Diameter

1.5mm

Maximum Temperature Measurement

850°C

Cable Length

2m

Connector Type

Mini Plug

Standards/Approvals

ANSI, IEC

Calibrated

RSCAL

COO (Country of Origin):
GB
Rounded tip suitable for semi solid and liquid temperature measurement Mineral Insulated Immersion Probe with a rounded tip suitable for semi solid and liquid temperature measurement. Comprising of a handle, 2 metre coiled cable and Type mini plug. A semi flexible construction allows the probe to be bent or shaped for hard to reach applications. They are suitable for use in corrosive material tests and high temperature molten metal measurements.

Types K

Probe Length 100mm & 300mm

Diameter 1.5mm & 3.0mm

Maximum Temperature 850°C

Supplied with 2m Coiled Cable and Fitted Mini Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy