RS PRO T Flat Spatula Air Temperature Probe, 125 mm Length, 5 mm Diameter, 300 °C Max, RSCAL
- RS Stock No.:
- 202-0875
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.99
(exc. VAT)
€116.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.99 |
*price indicative
- RS Stock No.:
- 202-0875
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | T | |
| Probe Tip Type | Flat Spatula | |
| Probe Type | Air | |
| Probe Length | 125mm | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 300°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 2m | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type T | ||
Probe Tip Type Flat Spatula | ||
Probe Type Air | ||
Probe Length 125mm | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 300°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 2m | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Type T Spatula Probe
This high quality fast response spatula probe is intended for taking the temperature between cartons
Its length and narrow profile make it extremely useful for reaching particularly difficult areas within chiller cabinets/cold stores etc
The probe material is stainless steel making it a very robust product
Related links
- RS PRO Flat Spatula Air Temperature Probe 5 mm Diameter, 300 °C Max
- Hanna Instruments K Air Temperature Probe 3 mm Diameter RSCAL
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter RSCAL
- Hanna Instruments K Air Temperature Probe 3 mm Diameter, 300 °C Max
- RS PRO K Ribbon Band Surface Temperature Probe 10 mm Diameter RSCAL
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter, 300 °C Max
- RS PRO Type K Flat Head Air Temperature Probe 7 mm Diameter RSCAL
- RS PRO K Ribbon Band Surface Temperature Probe 10 mm Diameter, 300 °C Max
