Hanna Instruments K Air Temperature Probe, 250 mm Length, 3 mm Diameter, 300 °C Max, RSCAL
- RS Stock No.:
- 460-6854
- Mfr. Part No.:
- HI766PD
- Manufacturer:
- Hanna Instruments
Subtotal (1 unit)*
€182.51
(exc. VAT)
€224.49
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €182.51 |
*price indicative
- RS Stock No.:
- 460-6854
- Mfr. Part No.:
- HI766PD
- Manufacturer:
- Hanna Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Air | |
| Probe Length | 250mm | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 300°C | |
| Cable Length | 1m | |
| Accuracy | ±0.5°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Air | ||
Probe Length 250mm | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 300°C | ||
Cable Length 1m | ||
Accuracy ±0.5°C | ||
Connector Type Mini Plug | ||
Standards/Approvals CE | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Thermocouple probes Type K
Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.
Related links
- Hanna Instruments K Air Temperature Probe 3 mm Diameter, 300 °C Max
- Hanna Instruments K Penetration Temperature Probe 3 mm Diameter RSCAL
- Hanna Instruments K General Temperature Probe 3 mm Diameter RSCAL
- Hanna Instruments K Surface Temperature Probe 16 mm Diameter RSCAL
- Hanna Instruments K General Temperature Probe 3 mm Diameter, 900 °C Max
- Hanna Instruments K Penetration Temperature Probe 3 mm Diameter, 900 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max, RSCAL
- RS PRO Flat Spatula Air Temperature Probe 5 mm Diameter RSCAL
