Testo Type T Surface Temperature Probe, 5.6 mm Diameter, 350 °C Max, RSCAL
- RS Stock No.:
- 202-0881
- Mfr. Part No.:
- 0603 1993
- Manufacturer:
- Testo
Subtotal (1 unit)*
€115.70
(exc. VAT)
€142.31
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.70 |
*price indicative
- RS Stock No.:
- 202-0881
- Mfr. Part No.:
- 0603 1993
- Manufacturer:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type T | |
| Probe Type | Surface | |
| Temperature Scale | Fahrenheit, F, °C | |
| Probe Diameter | 5.6mm | |
| Maximum Temperature Measurement | 350°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.2m | |
| Accuracy | ±0.2°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type T | ||
Probe Type Surface | ||
Temperature Scale Fahrenheit, F, °C | ||
Probe Diameter 5.6mm | ||
Maximum Temperature Measurement 350°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.2m | ||
Accuracy ±0.2°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Testo Surface Temperature Probe, For Use With 175 Series, 6mm Probe Tip Diameter - 0603 1993
This temperature probe from Testo accurately monitors surface temperatures in your system. It's designed for use with a thermometer from the 175 series (732-0575) for ease of use. Thanks to its broad tip, it's Ideal for taking measurements on flat surfaces. Its IP65 rating means it's protected against dust and low-pressure water jets for use in harsh environments. This probe has a broad measurement range between -50°C and +350°C, making it a versatile choice.
Features & Benefits
• Accuracy rating of ±0.2°C between -20°C and +70°C to ensure reliable results
• Fast reaction time of 30s for quick readings
• Small probe tip diameter of 6mm to fit into tight spaces
Applications
• Building inspection
• Manufacturing industry
• Food production
How do I connect this temperature probe to my digital thermometer?
The tool comes with a fixed cable that plugs directly into a port on your thermometer, making it easy to connect.
Testo 926 food thermometer
Portable thermometer for type T thermocouple.
Fast and accurate readings. Ideal for measuring in an environment such as the food industry.
'Hold'' function freezes display of the last reading.
Auto power-off if not being used.
Probes must be ordered separately.
Related links
- Testo Type T Surface Temperature Probe 350 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.19 in Diameter, 572 °F Max
- Testo Penetration 115 mm Length 350 °C Max, RSCAL
- Testo Type T Type T Temperature Probe 1.5 mm Diameter, 250 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Needle Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Fluke Type K Conical Penetration Temperature Probe 3.4 mm Diameter RSCAL
- Fluke Type T Conical Insertion Temperature Probe 3.4 mm Diameter, 350 °C Max
