Testo Type T Type T Temperature Probe, 2 m Length, 1.5 mm Diameter, 250 °C Max

Subtotal (1 unit)*

€50.00

(exc. VAT)

€61.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.00

*price indicative

RS Stock No.:
284-6815
Distrelec Article No.:
176-66-175
Mfr. Part No.:
0603 0646
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe

Sensor Type

Type T

Probe Type

Type T

Probe Length

2m

Probe Diameter

1.5mm

Maximum Temperature Measurement

250°C

Cable Length

2m

Minimum Temperature Measurement

-50°C

Accuracy

±1.5°C

Standards/Approvals

HACCP, EN 13485

COO (Country of Origin):
DE
The Testo flexible oven probe, utilizing thermocouple type T, is suitable for high-temperature measurements up to +250 °C, featuring a heat-resistant PTFE probe cable. Ideal for monitoring oven temperature during food preparation, it meets EN 13485 and HACCP standards when used with compatible instruments like the testo 926 or testo 735, making it practical for food sector applications.

Thermocouple type T

Measuring range -50 to +250 °C

Heat-resistant probe cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy