Martindale K Point K Temperature Probe, 90 mm Length, 3.3 mm Diameter, 250 °C Max
- RS Stock No.:
- 267-7939
- Mfr. Part No.:
- TT6K
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€48.90
(exc. VAT)
€60.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.90 |
*price indicative
- RS Stock No.:
- 267-7939
- Mfr. Part No.:
- TT6K
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Tip Type | Point | |
| Probe Type | K | |
| Probe Length | 90mm | |
| Probe Diameter | 3.3mm | |
| Maximum Temperature Measurement | 250°C | |
| Minimum Temperature Measurement | -50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Tip Type Point | ||
Probe Type K | ||
Probe Length 90mm | ||
Probe Diameter 3.3mm | ||
Maximum Temperature Measurement 250°C | ||
Minimum Temperature Measurement -50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
TT6K Penetration Probe
The Martindale TT6K penetration probe with its sharp tip has typical applications such as semi-solids with and liquids. The part coil lead offers flexibility during application and the K-type thermocouple is a widely used connection on many thermometers.
General purpose
Wide temperature range -50°C to +250°C
K-Type connection
Measuring Ø3.3 x 90mm
Related links
- RS PRO K K-Type Temperature Probe 12 mm Diameter RSCAL
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter SYSCAL
- RS PRO K K-Type Temperature Probe 12 mm Diameter, 900 °C Max
- Comark Type K Probe Penetration Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- Comark Type K Probe Penetration Temperature Probe 3.3 mm Diameter RSCAL
- RS PRO K Pencil Needle 100 mm Length 250 °C Max
- RS PRO K Pencil Needle 100 mm Length 250 °C Max, SYSCAL
