Schneider Electric Temperature Temperature Probe

Subtotal (1 unit)*

€60.36

(exc. VAT)

€74.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.36

*price indicative

RS Stock No.:
276-9122
Mfr. Part No.:
15835
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Temperature Probe

Sensor Type

Temperature

Cable Length

1.5m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Acti 9 temperature probe with a wall mounting support in indoor locations is for the THP1 and THP2.

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy