Chauvin Arnoux Type K Round K Temperature Probe, 320 mm Length, 90 mm Diameter, 140 °C Max
- RS Stock No.:
- 231-3662
- Mfr. Part No.:
- P03652908
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€178.77
(exc. VAT)
€219.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.77 |
*price indicative
- RS Stock No.:
- 231-3662
- Mfr. Part No.:
- P03652908
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | K | |
| Probe Tip Type | Round | |
| Temperature Scale | Fahrenheit, °C, F | |
| Probe Length | 320mm | |
| Probe Diameter | 90mm | |
| Maximum Temperature Measurement | 140°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1m | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | IEC 613261, IEC 610101 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type K | ||
Probe Tip Type Round | ||
Temperature Scale Fahrenheit, °C, F | ||
Probe Length 320mm | ||
Probe Diameter 90mm | ||
Maximum Temperature Measurement 140°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1m | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals IEC 613261, IEC 610101 | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux SK8 pipe sensor is used for measurements on pipes. The copper sheet is applied onto a clean, dry pipe, the Velcro tape wrapped around the pipe makes for a good contact. It has measuring range from - 50°C to + 140°C. It has 32 cm length, 10 mm to 90 mm diameter and belongs to class2.
10 sec response time on stainless steel pipe of 12mm diameter
Related links
- Fluke Type K Round K-Type Temperature Probe 4.8 mm Diameter, 816 °C Max
- Fluke Type K Round K-Type Temperature Probe 4.8 mm Diameter RSCAL
- Chauvin Arnoux Type K Needle Air Temperature Probe 6 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Magnetic Surface Temperature Probe 4 mm Diameter, 200 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 50 °C Max
- Chauvin Arnoux Type K Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
