TES Electrical Corp Type K Surface Temperature Probe, 400 °C Max
- RS Stock No.:
- 283-6106
- Distrelec Article No.:
- 176-67-164
- Mfr. Part No.:
- TP03
- Manufacturer:
- TES Electrical Corp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€67.21
(exc. VAT)
€82.67
(inc. VAT)
- RS Stock No.:
- 283-6106
- Distrelec Article No.:
- 176-67-164
- Mfr. Part No.:
- TP03
- Manufacturer:
- TES Electrical Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TES Electrical Corp | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Surface | |
| Temperature Scale | °C, F | |
| Maximum Temperature Measurement | 400°C | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±2.2 % | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TES Electrical Corp | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Surface | ||
Temperature Scale °C, F | ||
Maximum Temperature Measurement 400°C | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±2.2 % | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The temperature probes suitable for various applications. With different types of probes available, this product provides accurate temperature measurements for diverse needs.
Includes Bead Probe, Immersion Probe, Surface Probe, and Piercing Probe types for different temperature measurement scenarios
Wide temperature range from -50°C to 700°C (-58°F to 1292°F) for versatility in applications
Accurate temperature measurements with tolerances of 2.2% or 0.75°F
Compatible with CENTER-300,301,302,303 devices for seamless integration
Ideal for use in food service, liquids, gels, flat or curved surfaces, and hard-to-reach areas
Related links
- Prosensor K Surface Temperature Probe 15 mm Diameter, 400 °C Max
- Testo K Type K Thermocouple Temperature Probe 1.5 mm Diameter, 400 °C Max
- Testo K Type K Thermocouple Temperature Probe 1.5 mm Diameter SYSCAL
- Fluke Type K Surface Temperature Probe 12.5 mm Diameter, 260 °C Max
- RS PRO Type K Surface Temperature Probe 12 mm Diameter, 600 °C Max
- Testo PT100 Surface Temperature Probe 5.9 mm Diameter, 400 °C Max
- Testo Type K Air Temperature Probe 4 mm Diameter, 400 °C Max
- Testo Type K Air Temperature Probe 4 mm Diameter SYSCAL

