Testo Type K Air Temperature Probe, 115 mm Length, 4 mm Diameter, 400 °C Max, SYSCAL

Subtotal (1 unit)*

€149.90

(exc. VAT)

€184.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.90

*price indicative

RS Stock No.:
518-5229
Mfr. Part No.:
0602 1793
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe

Sensor Type

Type K

Probe Type

Air

Temperature Scale

°C, Fahrenheit, F

Probe Length

115mm

Probe Diameter

4mm

Maximum Temperature Measurement

400°C

Minimum Temperature Measurement

-60°C

Cable Length

1.2m

Accuracy

±0.7°C

Connector Type

Mini Plug

Standards/Approvals

No

Calibrated

SYSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

Testo Air Temperature Probe, 1.2m Cable Length, 115mm Probe Length - 0602 1793


Measure the temperature of the Air with this probe from Testo. The temperature is recorded in volts and transmitted along the cable to your control device, which converts the reading to a usable measurement in degrees centigrade. Measurements from the probe can be saved on the device and sent to an infrared printer for ease of data analysis. Thanks to its ample cable length of 1.2m, you can move the probe as needed to take measurements of an object that's far away from your device. This product has a broad temperature measurement range between -60°C and +400°C for use in both cold and hot environments.

Features & Benefits


• Stainless steel material is Durable and corrosion-resistant for reliable performance

• Provides a new reading every 25 seconds for up-to-date measurements

• Probe length of 115mm to reach into hard-to-access areas

• Slim probe diameter of 4mm for use in tight spaces

Applications


• Exhaust gas monitoring

• Washing machines

• Automotive repair

• Surface plates

• Air conditioning

How does this Air temperature probe connect to a control device?


This Air temperature probe connects to a control device using a two-pin plug, making it simple to set up.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy