PeakTech Type K Bead Probe Bead Temperature Probe, 1.5 mm Diameter, 250 °C Max

Subtotal (1 unit)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.56

*price indicative

RS Stock No.:
283-6468
Distrelec Article No.:
301-43-617
Mfr. Part No.:
PTF-50
Manufacturer:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Product Type

Temperature Probe

Sensor Type

Type K

Probe Tip Type

Bead Probe

Probe Type

Bead

Temperature Scale

F, °C

Probe Diameter

1.5mm

Maximum Temperature Measurement

250°C

Minimum Temperature Measurement

-50°C

Cable Length

2m

Accuracy

±0.5 %

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN
The reliable and durable temperature probe designed for general purpose applications. With a temperature range of -50°C to +250°C, this typ-K-thermocouple probe ensures accurate temperature measurements with an accuracy of ± 0.5%. The 200 cm cable length and 1.5 mm probe diameter make it versatile for various uses.

Typ-K-thermocouple probe suitable for all PeakTech thermometers

200 cm cable length and 1.5 mm probe diameter for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy