PeakTech K K Temperature Probe, 40 mm Diameter, 200 °C Max
- RS Stock No.:
- 288-5054
- Distrelec Article No.:
- 301-62-507
- Mfr. Part No.:
- P TF-25
- Manufacturer:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-5054
- Distrelec Article No.:
- 301-62-507
- Mfr. Part No.:
- P TF-25
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | K | |
| Temperature Scale | °C, F | |
| Probe Diameter | 40mm | |
| Maximum Temperature Measurement | 200°C | |
| Cable Length | 920mm | |
| Minimum Temperature Measurement | -20°C | |
| Accuracy | 3 % | |
| Connector Type | K-Type | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type K | ||
Temperature Scale °C, F | ||
Probe Diameter 40mm | ||
Maximum Temperature Measurement 200°C | ||
Cable Length 920mm | ||
Minimum Temperature Measurement -20°C | ||
Accuracy 3 % | ||
Connector Type K-Type | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Clamp Temperature Probe is a versatile tool designed for flow and return temperature measurements in heating and air conditioning systems. With its sturdy design, large clamp opening, and spring mechanism, this probe is ideal for use by service technicians and mechanics in various temperature measurement applications.
Sturdy design with spring mechanism for secure attachment to the system being measured
Ideal for flow and return temperature measurements in heating and air conditioning systems
Measures temperatures up to 200°C with an accuracy of +/- 3%
Large clamp opening for easy and stable connection to pipes, cables, and hoses
Quick rise time of the temperature sensor for efficient temperature readings
Related links
- PeakTech K K Temperature Probe 14mm Diameter, +500 °C Max
- RS PRO Type K Temperature Probe 1.5 m Length -200 °C → 280 °C Max
- RS PRO Type K Temperature Probe 1.5 m Length -200 °C → 280 °C Max, RSCAL
- RS PRO Type K Temperature Probe 200 mm Length -75 °C → 250 °C Max
- Chauvin Arnoux Type K Magnetic Surface Temperature Probe 4 mm Diameter, 200 °C Max
- PeakTech Type K Bead Probe Bead Temperature Probe 250 °C Max
- Prosensor K K Temperature Probe 12 mm Diameter, 400 °C Max
- GEORGIN Temperature Probe 200 mm Length -200 °C → 600 °C Max
