Digitron PT100 General Temperature Probe, 100 mm Length, 3.3 mm Diameter, 600 °C Max
- RS Stock No.:
- 310-6640
- Mfr. Part No.:
- P0234
- Manufacturer:
- Digitron
Subtotal (1 unit)*
€115.44
(exc. VAT)
€141.99
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.44 |
*price indicative
- RS Stock No.:
- 310-6640
- Mfr. Part No.:
- P0234
- Manufacturer:
- Digitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Type | General | |
| Probe Length | 100mm | |
| Probe Diameter | 3.3mm | |
| Maximum Temperature Measurement | 600°C | |
| Cable Length | 700mm | |
| Connector Type | TCM Screw | |
| Standards/Approvals | Tolerances to BS4937 Class 1 Tolerances to BS1904 Grade AUKAS Standard (for calibration Certificates) | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Type General | ||
Probe Length 100mm | ||
Probe Diameter 3.3mm | ||
Maximum Temperature Measurement 600°C | ||
Cable Length 700mm | ||
Connector Type TCM Screw | ||
Standards/Approvals Tolerances to BS4937 Class 1 Tolerances to BS1904 Grade AUKAS Standard (for calibration Certificates) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Platinum Resistance Hand Probe for Digitron 2024T
A general purpose hand probe containing a PLATINUM resistance element to B.S. 1904:1984 Class A at the tip.,This probe is designed specifically for use with the Digitron 2024 hand-held temperature indicator.
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
xzczxcxv
Related links
- Digitron PT100 General Temperature Probe 3.3 mm Diameter SYSCAL
- RS PRO Centre Tapped Needle Penetration Temperature Probe 3.3 mm Diameter, 600 °C Max
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max, SYSCAL
- Digitron Temperature Probe 3.3 mm Diameter, 120 °C Max
- RS PRO PT100 Needle 100 mm Length 50 °C Max
- RS PRO K Pencil Needle 100 mm Length 250 °C Max
- RS PRO K Pencil Needle 100 mm Length 250 °C Max, SYSCAL
