Fluke Type J Lance Insertion, Air, Surface, General Temperature Probe, 140 mm Length, 9.5 mm Diameter, 260 °C Max, RSCAL
- RS Stock No.:
- 810-5960
- Mfr. Part No.:
- 80P9A
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€154.70
(exc. VAT)
€190.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €154.70 |
*price indicative
- RS Stock No.:
- 810-5960
- Mfr. Part No.:
- 80P9A
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Temperature Probe | |
| Sensor Type | Type J | |
| Probe Type | Insertion, Air, Surface, General | |
| Probe Tip Type | Lance | |
| Temperature Scale | Fahrenheit, °C, F | |
| Probe Length | 140mm | |
| Probe Diameter | 9.5mm | |
| Maximum Temperature Measurement | 260°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -40°C | |
| Accuracy | ±1.1°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Temperature Probe | ||
Sensor Type Type J | ||
Probe Type Insertion, Air, Surface, General | ||
Probe Tip Type Lance | ||
Temperature Scale Fahrenheit, °C, F | ||
Probe Length 140mm | ||
Probe Diameter 9.5mm | ||
Maximum Temperature Measurement 260°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -40°C | ||
Accuracy ±1.1°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Temperature probes for digital thermometers
These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.
Related links
- Fluke Type J Lance Insertion Surface 140 mm Length 260 °C Max
- Fluke Type K Lance Insertion General 140 mm Length 260 °C Max, RSCAL
- Fluke Type K Lance Insertion General 140 mm Length 260 °C Max
- Fluke Type K General Temperature Probe 3.2 mm Diameter RSCAL
- Fluke Type K Surface Temperature Probe 12.5 mm Diameter, 260 °C Max
- Fluke Type K Conical Penetration Temperature Probe 3.4 mm Diameter RSCAL
- Fluke Type K Round Surface Temperature Probe 22.9 mm Diameter RSCAL
- Fluke Type K Round K-Type Temperature Probe 4.8 mm Diameter RSCAL
