Fluke Type K Lance Insertion, Surface, General, Air Temperature Probe, 140 mm Length, 9.5 mm Diameter, 260 °C Max, RSCAL
- RS Stock No.:
- 911-9910
- Mfr. Part No.:
- 80PK-9
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€154.70
(exc. VAT)
€190.28
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.70 |
*price indicative
- RS Stock No.:
- 911-9910
- Mfr. Part No.:
- 80PK-9
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Insertion, Surface, General, Air | |
| Probe Tip Type | Lance | |
| Temperature Scale | F, °C, Fahrenheit | |
| Probe Length | 140mm | |
| Probe Diameter | 9.5mm | |
| Maximum Temperature Measurement | 260°C | |
| Minimum Temperature Measurement | -40°C | |
| Cable Length | 1m | |
| Accuracy | ±1.1°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Insertion, Surface, General, Air | ||
Probe Tip Type Lance | ||
Temperature Scale F, °C, Fahrenheit | ||
Probe Length 140mm | ||
Probe Diameter 9.5mm | ||
Maximum Temperature Measurement 260°C | ||
Minimum Temperature Measurement -40°C | ||
Cable Length 1m | ||
Accuracy ±1.1°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Temperature Probe, 1m Cable Length, ±1.1°C Accuracy - 80PK-9
This temperature probe is a general-purpose K-type sensor designed for insertion, surface and air measurements in industrial and field environments. It connects via a compact mini plug to compatible meters and data loggers and is engineered to perform across a broad thermal range for routine verification and monitoring tasks.
Features and Benefits:
• Type K sensor provides wide temperature compatibility
• ±1.1°C accuracy supports dependable measurement precision
• -40 to 260°C range enables low-to-high temperature checks
• 1m cable offers flexible reach for remote sensing
• Lance tip design improves penetration for core readings
• 9.5mm diameter ensures stable contact on surfaces
• ±1.1°C accuracy supports dependable measurement precision
• -40 to 260°C range enables low-to-high temperature checks
• 1m cable offers flexible reach for remote sensing
• Lance tip design improves penetration for core readings
• 9.5mm diameter ensures stable contact on surfaces
Applications
• Suitable for HVAC system temperature diagnostics
• Used with food safety checks for core-temperature verification
• Ideal for maintenance of industrial process controls
• Can be used for laboratory sample temperature monitoring
• Used for environmental air temperature spot assessments
• Used with food safety checks for core-temperature verification
• Ideal for maintenance of industrial process controls
• Can be used for laboratory sample temperature monitoring
• Used for environmental air temperature spot assessments
What connector type is used to interface with instruments?
It uses a mini plug connection compatible with meters accepting a miniature K-type input.
How does the probe tip shape affect measurements?
The lance tip concentrates the sensor at the point of contact to obtain a faster thermal response during insertion.
Is the sensor suitable for both surface and immersion checks?
Yes, the probe supports surface contact readings and shallow immersion tasks within its stated temperature limits.
What sensor element is employed and how does that influence use?
A K-type thermocouple element is used, providing robust performance across a wide temperature span and compatibility with standard thermocouple measurement equipment.
Related links
- Fluke Type K Lance Insertion General 140 mm Length 260 °C Max
- Fluke Type J Lance Insertion Surface 140 mm Length 260 °C Max, RSCAL
- Fluke Type J Lance Insertion Surface 140 mm Length 260 °C Max
- Fluke Type K Conical Penetration Temperature Probe 3.4 mm Diameter RSCAL
- Fluke Type K Round Surface Temperature Probe 22.9 mm Diameter RSCAL
- Fluke Type K General Temperature Probe 3.2 mm Diameter RSCAL
- Fluke Type K Round K-Type Temperature Probe 4.8 mm Diameter RSCAL
- Fluke Type K Surface Temperature Probe 12.5 mm Diameter, 260 °C Max
