Testo K Surface Temperature Probe, 150 mm Length, 2.5 mm Diameter, 1000 °C Max, RSCAL
- RS Stock No.:
- 810-6248
- Mfr. Part No.:
- 0602 0693
- Manufacturer:
- Testo
Subtotal (1 unit)*
€172.70
(exc. VAT)
€212.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.70 |
*price indicative
- RS Stock No.:
- 810-6248
- Mfr. Part No.:
- 0602 0693
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Surface | |
| Temperature Scale | °C | |
| Probe Length | 150mm | |
| Probe Diameter | 2.5mm | |
| Maximum Temperature Measurement | 1000°C | |
| Cable Length | 1.2m | |
| Accuracy | Class 1 | |
| Connector Type | Mini Plug | |
| Standards/Approvals | EN 60584-260751 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Surface | ||
Temperature Scale °C | ||
Probe Length 150mm | ||
Probe Diameter 2.5mm | ||
Maximum Temperature Measurement 1000°C | ||
Cable Length 1.2m | ||
Accuracy Class 1 | ||
Connector Type Mini Plug | ||
Standards/Approvals EN 60584-260751 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Testo Surface Temperature Probe, 1.2m Cable Length, 150mm Probe Length - 0602 0693
Use this probe from Testo to measure the surface temperature of an object. It produces a voltage that corresponds with the temperature and sends the reading to a connected data logging device for ease of monitoring. This probe's stainless steel construction means it's Durable and resistant to corrosion for long-lasting performance in harsh environments. The device is easy to use by simply placing the measurement head against a flat surface.
Features & Benefits
• Ample cable length of 1.2m for a flexible electrical connection
• Broad temperature measurement range between -60°C and +1000°C for use in both hot and cold environments
• Fast reaction time of 20s to give you Rapid results
Applications
• Aircraft engines
• Medical devices
• Farm testing equipment
• Electric radiators
• Heat exchangers
What thermometers can I use this probe with?
This probe is suitable for use with Testo's 175 T3 (732-0575), 176 T3 (732-0584) and 176 T4 (732-0588) thermometers for ease of use.
How long is the probe?
The probe is 150mm long, so it can reach into tight spaces for more accurate readings.
Testo 925 Type K Thermometer
Strong thermometer for type K thermocouple for measuring temperatures up to +1000 °C.
The "hold" function freezes display of the last measured value.
Type K thermocouple sensor (NiCr-Ni) with a measurement range of –50 °C → +1000 °C.
14 mm LCD display.
Applications: combustion smoke temperature measurement.
Infra-red printer, available separately, is supplied with 4 batteries and a roll of paper.
Compatible with Testo 925 Thermometer
Related links
- Testo K Surface Temperature Probe 2.5 mm Diameter, 1000 °C Max
- Testo K Immersion Temperature Probe 1.5 mm Diameter, 1000 °C Max
- Testo K Immersion Temperature Probe 1.5 mm Diameter SYSCAL
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter RSCAL
- Testo Temperature Probe 1.5 mm Diameter, 1000 °C Max
- Prosensor K Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Hanna Instruments K Surface Temperature Probe 16 mm Diameter RSCAL
- RS PRO K Surface Temperature Probe 10 mm Diameter RSCAL
