Jumo 707090 Temperature Transmitter PT100 Input 35V dc, 85 °C, -40 °C
- RS Stock No.:
- 278-873
- Mfr. Part No.:
- 707090/8-1013/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€105.23
(exc. VAT)
€129.43
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.23 |
*price indicative
- RS Stock No.:
- 278-873
- Mfr. Part No.:
- 707090/8-1013/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Series | 707090 | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, DIN EN 61326, RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Series 707090 | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, DIN EN 61326, RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Temperature transmitter for Pt1000 sensors in four-wire circuit is ideal for the simple retrofitting of plants. The cable transmitter's high level of vibration and shock resistance makes it reliable and durable. The transmitter supplies 4 to 20 mA as an output signal.
The M12 connection technology on both sides avoids wiring errors and reduces the costs for installation in the line
Related links
- Jumo 707090 Temperature Transmitter PT100 Input 35V dc -40 °C
- Jumo 707091 Temperature Transmitter PT100 Input 32V dc -40 °C
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 35V -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
