Jumo 707091 Temperature Transmitter PT100 Input 32V dc, 85 °C, -40 °C
- RS Stock No.:
- 279-112
- Mfr. Part No.:
- 707091/8-1013/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€167.12
(exc. VAT)
€205.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.12 |
*price indicative
- RS Stock No.:
- 279-112
- Mfr. Part No.:
- 707091/8-1013/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Series | 707091 | |
| Depth | 80mm | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 61140, UL, RoHS, DIN EN 60751 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Series 707091 | ||
Depth 80mm | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 61140, UL, RoHS, DIN EN 60751 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Temperature transmitter for Pt100 sensors in four-wire circuit is ideal for the simple retrofitting of plants. The cable transmitter's high level of vibration and shock resistance makes it reliable and durable. The IO-Link interface allows this temperature transmitter to optimize the production process through communication down to the lowest field level as well as maximum transparency of the measured values and sensor states.
The M12 connection technology on both sides avoids wiring errors and reduces the costs for installation in the line
Related links
- Jumo 707091 Temperature Transmitter PT100 Input 32V dc -40 °C
- Jumo 707090 Temperature Transmitter PT100 Input 35V dc -40 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 24V -10 °C
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 24V dc -10 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 202566 Temperature Transmitter PT100 Input 240V ac -15 °C
