Jumo 202732 Temperature Transmitter Analog Input, 20 → 30 V dc
- RS Stock No.:
- 279-771
- Mfr. Part No.:
- 202732/888-888-101/024
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€805.21
(exc. VAT)
€990.41
(inc. VAT)
- RS Stock No.:
- 279-771
- Mfr. Part No.:
- 202732/888-888-101/024
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | Analog | |
| Output Type | Analogue | |
| Supply Voltage | 20 → 30 V dc | |
| Series | 202732 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Analog | ||
Output Type Analogue | ||
Supply Voltage 20 → 30 V dc | ||
Series 202732 | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Transmitter/switch for DIN rail mounting is used to measure the conductivity or resistivity of liquids in conjunction with electrolytic conductivity cells with the cell constants K= 0.01, 0.1, 1.0 and 10.0. The instrument has two parallel, freely programmable actual value outputs for conductivity and temperature as well as a relay (changeover contact). It is programmed only via the setup connection (notebook/PC) using an enclosed setup program. The power supply is provided by a power supply unit DC 20 to 30 V.
Calibration timer
Reference temperature is settable
3 way isolation
Reference temperature is settable
3 way isolation
Related links
- Jumo 202732 Temperature Transmitter Analogue Input 30V dc 0 °C
- Jumo ecoTRANS Series Signal Conditioner Current/Voltage Output 30 V dc Supply
- Jumo 202723 DIN Rail Controller 2 Input, 3 Output Analogue 30V dc Controller
- Jumo 707015 Temperature Transmitter Analog Input, 35 V
- Jumo 202731 Temperature Transmitter Analog Input, 24 V dc
- Jumo 202755 Temperature Transmitter Analog Input, 19 → 32 V dc
- Jumo 707031 Temperature Transmitter Analog Input, 7.5 → 30 V dc
- Jumo 707032 Temperature Transmitter Analog Input, 7.5 → 30 V dc

