Jumo 202755 Temperature Transmitter Analog Input, 19 → 32 V dc
- RS Stock No.:
- 279-564
- Mfr. Part No.:
- 202755/10-168-0-82/268,
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,283.95
(exc. VAT)
€1,579.26
(inc. VAT)
- RS Stock No.:
- 279-564
- Mfr. Part No.:
- 202755/10-168-0-82/268,
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | Analog | |
| Output Type | Analogue | |
| Supply Voltage | 19 → 32 V dc | |
| Series | 202755 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Analog | ||
Output Type Analogue | ||
Supply Voltage 19 → 32 V dc | ||
Series 202755 | ||
- COO (Country of Origin):
- DE
The Jumo Inductive conductivity/concentration and temperature transmitter with switching contracts and fixed mounted sensor has two freely programmable, analogue outputs for conductivity and temperature as well as two potential free contracts. It is possible to activate up to four ranges and temperature coefficients. The temperature compensation can be lineal, natural water or as an individual characteristic curve (learning function). This instrument has no display or keyboard and can therefore only be controlled via setup software. As a process connection the device has a union nut G 1 1/2 PVC and it has an internal temperature sensor. The power supply is provided by a power supply unit with DC 19 to 31 V.
Dilution control included
Related links
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -20 °C
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -5 °C
- Jumo 202732 Temperature Transmitter Analog Input, 20 → 30 V dc
- Jumo 707015 Temperature Transmitter Analog Input, 35 V
- Jumo 202731 Temperature Transmitter Analog Input, 24 V dc
- Jumo 707031 Temperature Transmitter Analog Input, 7.5 → 30 V dc
- Jumo 707032 Temperature Transmitter Analog Input, 7.5 → 30 V dc
- Jumo 202756 Temperature Transmitter Binary Input 31V dc -20 °C

