Jumo 202756 Temperature Transmitter Binary Input 31V dc, 75 °C, 5 °C
- RS Stock No.:
- 279-839
- Mfr. Part No.:
- 202756/10-607-0-82/767,941,
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€1,569.89
(exc. VAT)
€1,930.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,569.89 |
*price indicative
- RS Stock No.:
- 279-839
- Mfr. Part No.:
- 202756/10-607-0-82/767,941,
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | Binary | |
| Output Type | Analogue | |
| Diameter | 110mm | |
| Minimum Temperature Input | -20°C | |
| Maximum Temperature Input | 150°C | |
| Series | 202756 | |
| Depth | 73mm | |
| Maximum Supply Voltage | 31V dc | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, DIN 11851 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type Binary | ||
Output Type Analogue | ||
Diameter 110mm | ||
Minimum Temperature Input -20°C | ||
Maximum Temperature Input 150°C | ||
Series 202756 | ||
Depth 73mm | ||
Maximum Supply Voltage 31V dc | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, DIN 11851 | ||
- COO (Country of Origin):
- DE
The Jumo Inductive conductivity/concentration and temperature transmitter with switching contracts and fixed mounted sensor has two freely programmable, analogue outputs for conductivity and temperature as well as two potential free contracts. It is possible to activate up to four ranges and temperature coefficients. The temperature compensation can be lineal, natural water or as an individual characteristic curve (learning function). Furthermore the instrument has a dilution control. This instrument only be controlled via setup software. As process connection the device has a hygienic sensor made of material PEEK with a compression fitting DN50, DIN 11851 (MK DN50, dairy pipe fitting). The power supply is provided by a power supply unit with DC 19 to 31 V.
Hygienic sensor
Fast response temperature sensor
Operation via keypad and LC display or through setup program
Related links
- Jumo 202756 Temperature Transmitter Binary Input 31V dc 5 °C
- Jumo 202756 Temperature Transmitter Binary Input 31V dc -20 °C
- Jumo 202756 Temperature Transmitter Binary Input 31V dc 5 °C
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -20 °C
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -5 °C
- Jumo IMAGO 500 PID Temperature Controller 6 (Binary) Input 110 →
- Jumo 202552 Temperature Transmitter Analogue Input 230V ac -5 °C
- Jumo 202755 Temperature Transmitter Analog Input, 19 → 32 V dc
