ifm electronic TD2 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- RS Stock No.:
- 596-509
- Mfr. Part No.:
- TD2903
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€316.01
(exc. VAT)
€388.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.01 |
*price indicative
- RS Stock No.:
- 596-509
- Mfr. Part No.:
- TD2903
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt 1000 | |
| Output Type | 4 - 20 mA | |
| Supply Voltage | 18 → 32 V | |
| Diameter | 50 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt 1000 | ||
Output Type 4 - 20 mA | ||
Supply Voltage 18 → 32 V | ||
Diameter 50 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD2 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed for precise temperature measurement in both liquids and gases. This robust device features a high-quality 7-segment LED display, providing clear readings in both Celsius and Fahrenheit. It supports a wide measuring range from -50 to 150 °C, with a resolution of 0.04 K for the analogue output. Built for challenging environments, the transmitter has a high protection class of IP 67, IP 68, and IP 69K, ensuring durability in various applications. The innovative IO-Link communication interface offers seamless integration into modern automation systems, allowing for flexible configurations and real-time data monitoring.
Designed for accurate measurement across a broad temperature range
Dual display for temperature in both °C and °F, enhancing usability
Includes innovative IO-Link capability for efficient data transmission
High protection standard, making it suitable for harsh environmental conditions
Dual display for temperature in both °C and °F, enhancing usability
Includes innovative IO-Link capability for efficient data transmission
High protection standard, making it suitable for harsh environmental conditions
Related links
- ifm electronic TD2 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TA1 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TCC Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TAD Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TA2 Temperature Transmitter Pt 1000 Input, 18 → 32 V
- ifm electronic TU3 Temperature Transmitter Pt 1000 Input, 8 → 32 V
- ifm electronic TU5 Temperature Transmitter Pt 1000 Input, 8 → 32 V
- ifm electronic TU4 Temperature Transmitter Pt 1000 Input, 8 → 32 V
