ifm electronic TU5 Temperature Transmitter PT1000 Input 32V
- RS Stock No.:
- 596-333
- Mfr. Part No.:
- TU5105
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€217.13
(exc. VAT)
€267.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.13 |
*price indicative
- RS Stock No.:
- 596-333
- Mfr. Part No.:
- TU5105
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Temperature Transmitter | |
| Output Type | 0.5 to 4.5 V | |
| Diameter | 25.8mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TU5 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN EN 60068-2-6, UL Approval no. K009, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Temperature Transmitter | ||
Output Type 0.5 to 4.5 V | ||
Diameter 25.8mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TU5 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN EN 60068-2-6, UL Approval no. K009, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed for precise temperature measurement in both liquids and gases, making it an ideal choice for a wide range of applications. With its robust construction and IP 68/IP 69K protection, it guarantees exceptional durability under harsh conditions. The device operates within a wide measuring range of -50 to 150 °C (-58 to 302 °F) and delivers an analogue output signal for reliable integration into existing systems. Featuring a high resolution of 0.1 K and precision specifications of ± 0.3 K, this transmitter ensures accurate readings critical for process control. Its stainless steel housing and well-engineered design make it suitable for stringent industrial standards.
Provides a measuring range of -50 to 150 °C for versatile temperature monitoring
Utilizes an analogue voltage output, ensuring compatibility with a variety of systems
Achieves a precision accuracy of ± 0.3 K, enhancing the reliability of temperature readings
Constructed from high-quality stainless steel, offering remarkable durability and resistance to corrosion
Related links
- ifm electronic TU3 Temperature Transmitter PT1000 Input 32V
- ifm electronic TU4 Temperature Transmitter PT1000 Input 32V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA Temperature Transmitter PT1000 Input 24V -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
