ifm electronic TU4 Temperature Transmitter PT1000 Input 32V
- RS Stock No.:
- 596-302
- Mfr. Part No.:
- TU4105
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€217.13
(exc. VAT)
€267.07
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.13 |
*price indicative
- RS Stock No.:
- 596-302
- Mfr. Part No.:
- TU4105
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Temperature Transmitter | |
| Input Type | PT1000 | |
| Output Type | 0.5 to 4.5 V | |
| Diameter | 21.8mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TU4 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, UL Approval no. K009 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Temperature Transmitter | ||
Input Type PT1000 | ||
Output Type 0.5 to 4.5 V | ||
Diameter 21.8mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TU4 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, UL Approval no. K009 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to deliver precise temperature measurements for both liquids and gases within the extensive range of -50 to 150 °C. Built to the highest standards, this robust sensing device features a threaded connection for easy installation, making it ideal for various industrial applications. With its superior measurement accuracy and reliability, it ensures optimal performance even in challenging environments, encompassing ambient temperatures from -40 to 100 °C. The inclusion of an analogue voltage output enhances its versatility, enabling seamless integration into existing systems. The combined benefits of durability, reliability, and precise measurement make this temperature transmitter an essential tool for any industrial setting.
Number of analogue outputs: 1 for straightforward data communication
Enhanced accuracy with a resolution of 0.1 K, ensuring reliable readings
IP 68 and IP 69K protection ratings, guaranteeing resistance to dust and water
Shock resistance compliant with DIN EN 60068-2-27 for rugged use
Related links
- ifm electronic TU3 Temperature Transmitter PT1000 Input 32V
- ifm electronic TU5 Temperature Transmitter PT1000 Input 32V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA Temperature Transmitter PT1000 Input 24V -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -40 °C
