ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- RS Stock No.:
- 596-510
- Mfr. Part No.:
- TA2447
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€233.80
(exc. VAT)
€287.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.80 |
*price indicative
- RS Stock No.:
- 596-510
- Mfr. Part No.:
- TA2447
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | 4 to 20 mA | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA2 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | CE, UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, DIN EN 61000-6-2, UL, DIN IEC 68-2-6 20 g (10...2000 Hz) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type 4 to 20 mA | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA2 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals CE, UKCA, DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, DIN EN 61000-6-2, UL, DIN IEC 68-2-6 20 g (10...2000 Hz) | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to accurately measure liquid and gas temperatures within the range of -50 to 150 °C. Featuring a single analogue output, this device utilizes an industrial-standard IO-Link communication interface, enabling seamless integration into smart manufacturing systems. The transmitter is equipped with gold-plated contacts and a precision measuring element, ensuring reliable performance even under challenging conditions. Its robust design, including a cylindrical stainless steel housing, guarantees durability and protection from extreme environmental factors. With an outstanding MTTF of 346 years, this temperature transmitter is a dependable choice for continuous operation in various applications.
Measuring range of -50 to 150 °C for versatile applications
Single analogue output with a current range of 4 to 20 mA
Integrated IO-Link communication for easy connectivity and configuration
Precision measurement with an accuracy of ± 0.3 K and temperature coefficient of 0.1
Related links
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
- Connector Tool Kits | Ferrule Tool Kit
